JPY | USD
Favorite

GRM188R71E154KA01J 0.15µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
10,212 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 14.50000 ¥145
100 6.85000 ¥685
500 4.80800 ¥2,404
1,000 3.98100 ¥3,981
2,500 3.70440 ¥9,261
5,000 3.38940 ¥16,947

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16798-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥2.49240
  • Cut Tape (CT)  : 490-16798-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,212 - Immediate
  • Unit Price: ¥21.00000
  • Tape & Reel (TR)  : 490-3289-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥2.67925
  • Cut Tape (CT)  : 490-3289-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,503 - Immediate
  • Unit Price: ¥21.00000
  • Digi-Reel®  : 490-3289-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,503 - Immediate
  • Unit Price: Digi-Reel®

GRM188R71E154KA01J

Datasheet
Digi-Key Part Number 490-16798-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71E154KA01J
Copy  
Description CAP CER 0.15UF 25V X7R 0603
Copy  
Detailed Description

0.15µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16798-6