JPY | USD
Favorite

GRM188R71C393KA01D 0.039µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
15,492 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 10.50000 ¥105
100 4.93000 ¥493
500 3.45600 ¥1,728
1,000 2.86200 ¥2,862

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-14811-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥1.92525
  • Digi-Reel®  : 490-14811-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 15,492 - Immediate
  • Unit Price: Digi-Reel®

GRM188R71C393KA01D

Datasheet
Digi-Key Part Number 490-14811-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71C393KA01D
Copy  
Description CAP CER 0.039UF 16V X7R 0603
Copy  
Detailed Description

0.039µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Obsolete
Capacitance 0.039µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14811-1