JPY | USD
Favorite

GRM188R71C224KA01D 0.22µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
324,270 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 14.70000 ¥147
100 7.45000 ¥745
500 5.09800 ¥2,549
1,000 4.50900 ¥4,509

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3293-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 316,000 - Immediate
  • Unit Price: ¥3.33675
  • Cut Tape (CT)  : 490-3293-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 324,270 - Immediate
  • Unit Price: ¥22.00000
  • Tape & Reel (TR)  : 490-11513-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM188R71C224KA01D

Datasheet
Digi-Key Part Number 490-3293-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R71C224KA01D
Copy  
Description CAP CER 0.22UF 16V X7R 0603
Copy  
Detailed Description

0.22µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3293-6