JPY | USD

GRM188R6YA475ME15D 4.7µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
2,727 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 54.00000 ¥54.00
10 37.40000 ¥374.00
50 26.24000 ¥1,312.00
100 22.48000 ¥2,248.00
500 16.86200 ¥8,431.00
1,000 14.23800 ¥14,238.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11995-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥12.73975
  • Cut Tape (CT)  : 490-11995-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,727 - Immediate
  • Unit Price: ¥54.00000
  • Tape & Reel (TR)  : GRM188R6YA475ME15J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥11.46910

GRM188R6YA475ME15D

Datasheet
Digi-Key Part Number 490-11995-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R6YA475ME15D
Copy  
Description CAP CER 4.7UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11995-6