JPY | USD

Price & Procurement
467,021 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 31.70000 ¥317
50 21.12000 ¥1,056
100 17.96000 ¥1,796
500 12.67600 ¥6,338
1,000 11.09300 ¥11,093

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7205-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 466,968 - Immediate
  • Unit Price: ¥8.49775
  • Cut Tape (CT)  : 490-7205-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 467,021 - Immediate
  • Unit Price: ¥46.00000
  • Tape & Reel (TR)  : GRM188R6YA475KE15J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.81940

GRM188R6YA475KE15D

Datasheet
Digi-Key Part Number 490-7205-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R6YA475KE15D
Copy  
Description CAP CER 4.7UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µF ±10% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7205-6