JPY | USD

Price & Procurement
24,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
4,000 3.35025 ¥13,401.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-10486-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,563 - Immediate
  • Unit Price: ¥24.00000
  • Digi-Reel®  : 490-10486-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,563 - Immediate
  • Unit Price: Digi-Reel®

GRM188R6YA225MA12D

Datasheet
Digi-Key Part Number 490-10486-2-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R6YA225MA12D
Copy  
Description CAP CER 2.2UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2.2µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-10486-2