JPY | USD

GRM188R6YA106MA73J 10µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53.00
10 37.00000 ¥370.00
50 25.86000 ¥1,293.00
100 22.17000 ¥2,217.00
500 16.62800 ¥8,314.00
1,000 14.04100 ¥14,041.00
2,500 13.30160 ¥33,254.00
5,000 12.56260 ¥62,813.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13248-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥10.97775
  • Cut Tape (CT)  : 490-13248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥53.00000
  • Digi-Reel®  : 490-13248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GRM188R6YA106MA73J

Datasheet
Digi-Key Part Number 490-GRM188R6YA106MA73JDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R6YA106MA73J
Copy  
Description CAP CER 10UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GRM188R6YA106MA73JDKR