JPY | USD

Price & Procurement
250,891 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53.00
10 37.20000 ¥372.00
50 26.00000 ¥1,300.00
100 22.28000 ¥2,228.00
500 16.71000 ¥8,355.00
1,000 14.11000 ¥14,110.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13248-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 250,891 - Immediate
  • Unit Price: ¥10.97775
  • Cut Tape (CT)  : 490-13248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 250,891 - Immediate
  • Unit Price: ¥53.00000

GRM188R6YA106MA73D

Datasheet
Digi-Key Part Number 490-13248-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R6YA106MA73D
Copy  
Description CAP CER 10UF 35V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 35V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R6YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13248-6