JPY | USD
Favorite

GRM188R61E225MA12D 2.2µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
163,625 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 13.30000 ¥133
100 6.22000 ¥622
500 4.36400 ¥2,182
1,000 3.61200 ¥3,612

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12738-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: ¥2.43125
  • Cut Tape (CT)  : 490-12738-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 163,625 - Immediate
  • Unit Price: ¥18.00000

GRM188R61E225MA12D

Datasheet
Digi-Key Part Number 490-12738-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61E225MA12D
Copy  
Description CAP CER 2.2UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12738-6