JPY | USD

GRM188R61E225KA12J 2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
21,583 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 14.20000 ¥142
50 8.10000 ¥405
100 6.71000 ¥671
500 4.70400 ¥2,352
1,000 3.89400 ¥3,894
2,500 3.62480 ¥9,062
5,000 3.31620 ¥16,581

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10731-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 234,180 - Immediate
  • Unit Price: ¥3.31650
  • Cut Tape (CT)  : 490-10731-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 234,180 - Immediate
  • Unit Price: ¥20.00000
  • Digi-Reel®  : 490-10731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 234,180 - Immediate
  • Unit Price: Digi-Reel®

GRM188R61E225KA12J

Datasheet
Digi-Key Part Number 490-GRM188R61E225KA12JDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R61E225KA12J
Copy  
Description CAP CER 2.2UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GRM188R61E225KA12JDKR