JPY | USD

GRM188R61E224KA88D 0.22µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25.00
10 17.00000 ¥170.00
50 10.20000 ¥510.00
100 8.62000 ¥862.00
500 5.89600 ¥2,948.00
1,000 5.21400 ¥5,214.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11502-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥4.53450
  • Cut Tape (CT)  : 490-11502-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥25.00000

GRM188R61E224KA88D

Datasheet
Digi-Key Part Number 490-11502-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R61E224KA88D
Copy  
Description CAP CER 0.22UF 25V X5R 0603
Copy  
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11502-6