JPY | USD

GRM188R61E106KA73J 10µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40.00
10 27.70000 ¥277.00
50 19.44000 ¥972.00
100 16.66000 ¥1,666.00
500 12.49200 ¥6,246.00
1,000 10.55000 ¥10,550.00
2,500 9.99480 ¥24,987.00
5,000 9.43960 ¥47,198.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18214-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥9.43950
  • Cut Tape (CT)  : 490-18214-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥40.00000
  • Digi-Reel®  : 490-18214-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

GRM188R61E106KA73J

Datasheet
Digi-Key Part Number 490-GRM188R61E106KA73JDKR-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM188R61E106KA73J
Copy  
Description CAP CER 10UF 25V X5R 0603
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R61E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-GRM188R61E106KA73JDKR