JPY | USD
Favorite

GRM188R61C475MAAJD 4.7µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
5,964 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 45.00000 ¥45
10 31.20000 ¥312
100 18.70000 ¥1,870
500 14.02400 ¥7,012
1,000 11.84400 ¥11,844

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10482-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥8.30550
  • Cut Tape (CT)  : 490-10482-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,964 - Immediate
  • Unit Price: ¥45.00000

GRM188R61C475MAAJD

Datasheet
Digi-Key Part Number 490-10482-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61C475MAAJD
Copy  
Description CAP CER 4.7UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10482-6