JPY | USD
Favorite

GRM188R61C475KAAJD 4.7µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
238,045 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 31.60000 ¥316
100 18.98000 ¥1,898
500 14.23200 ¥7,116
1,000 12.01900 ¥12,019

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10481-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 236,000 - Immediate
  • Unit Price: ¥8.50025
  • Cut Tape (CT)  : 490-10481-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 238,045 - Immediate
  • Unit Price: ¥46.00000
  • Tape & Reel (TR)  : GRM188R61C475KAAJJ-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.00030

GRM188R61C475KAAJD

Datasheet
Digi-Key Part Number 490-10481-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61C475KAAJD
Copy  
Description CAP CER 4.7UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10481-6