JPY | USD
Favorite

GRM188R61C106KAALD 10µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
934,044 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
10 32.20000 ¥322
50 22.46000 ¥1,123
100 19.26000 ¥1,926
500 14.45000 ¥7,225
1,000 12.20200 ¥12,202

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12736-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: ¥9.34110
  • Cut Tape (CT)  : 490-12736-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 230,745 - Immediate
  • Unit Price: ¥46.00000
  • Digi-Reel®  : 490-12736-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 230,745 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-10728-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 934,044 - Immediate
  • Unit Price: ¥9.92500
  • Digi-Reel®  : 490-10728-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 934,044 - Immediate
  • Unit Price: Digi-Reel®

GRM188R61C106KAALD

Datasheet
Digi-Key Part Number 490-10728-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61C106KAALD
Copy  
Description CAP CER 10UF 16V X5R 0603
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10728-1