JPY | USD
Favorite

GRM188R61A824KA61D 0.82µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
21,194 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 22.60000 ¥226
100 11.45000 ¥1,145
500 7.83600 ¥3,918
1,000 6.93200 ¥6,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11499-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥4.76450
  • Cut Tape (CT)  : 490-11499-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,194 - Immediate
  • Unit Price: ¥34.00000

GRM188R61A824KA61D

Datasheet
Digi-Key Part Number 490-11499-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61A824KA61D
Copy  
Description CAP CER 0.82UF 10V X5R 0603
Copy  
Detailed Description

0.82µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.82µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11499-6