JPY | USD
Favorite

GRM188R61A106ME69D 10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
2,520,517 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 17.90000 ¥179
100 9.09000 ¥909
500 6.22600 ¥3,113
1,000 5.50700 ¥5,507

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10475-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 2,520,000 - Immediate
  • Unit Price: ¥3.78625
  • Digi-Reel®  : 490-10475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,520,517 - Immediate
  • Unit Price: Digi-Reel®

GRM188R61A106ME69D

Datasheet
Digi-Key Part Number 490-10475-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61A106ME69D
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10475-1