JPY | USD
Favorite

GRM188R61A106MAALD 10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
37,679 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 49.00000 ¥49
10 34.00000 ¥340
100 20.35000 ¥2,035
500 15.26600 ¥7,633
1,000 12.89000 ¥12,890

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12734-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: ¥9.11750
  • Cut Tape (CT)  : 490-12734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,679 - Immediate
  • Unit Price: ¥49.00000
  • Tape & Reel (TR)  : GRM188R61A106MAALJ-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.58110

GRM188R61A106MAALD

Datasheet
Digi-Key Part Number 490-12734-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61A106MAALD
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12734-6