JPY | USD
Favorite

GRM188R61A106MAALD 10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
36,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
4,000 9.00425 ¥36,017
8,000 8.47450 ¥67,796

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-12734-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,254 - Immediate
  • Unit Price: ¥49.00000
  • Digi-Reel®  : 490-12734-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,254 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM188R61A106MAALJ-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥8.47450

GRM188R61A106MAALD

Datasheet
Digi-Key Part Number 490-12734-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R61A106MAALD
Copy  
Description CAP CER 10UF 10V X5R 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 490-12734-2
GRM188R61A106MAALD-ND