JPY | USD
Favorite

GRM188R60J105KA01D 1µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
1,023,819 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 10.50000 ¥105
100 4.96000 ¥496
500 3.47800 ¥1,739
1,000 2.87800 ¥2,878

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1550-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 1,023,819 - Immediate
  • Unit Price: ¥2.13175
  • Cut Tape (CT)  : 490-1550-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,023,819 - Immediate
  • Unit Price: ¥15.00000

GRM188R60J105KA01D

Datasheet
Digi-Key Part Number 490-1550-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188R60J105KA01D
Copy  
Description CAP CER 1UF 6.3V X5R 0603
Copy  
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1550-6