JPY | USD
Favorite

GRM188C80E106ME47D 10µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
4,863 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 28.00000 ¥280
50 19.62000 ¥981
100 16.82000 ¥1,682
500 12.62000 ¥6,310
1,000 10.65700 ¥10,657

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8278-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.53500
  • Cut Tape (CT)  : 490-8278-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,863 - Immediate
  • Unit Price: ¥41.00000

GRM188C80E106ME47D

Datasheet
Digi-Key Part Number 490-8278-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C80E106ME47D
Copy  
Description CAP CER 10UF 2.5V X6S 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188C80E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8278-6