JPY | USD
Favorite

GRM188C80E106ME47D 10µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)
Price & Procurement
4,863 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 30.80000 ¥308
50 21.56000 ¥1,078
100 18.49000 ¥1,849
500 13.86600 ¥6,933
1,000 11.70800 ¥11,708

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-8278-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥9.52400
  • Digi-Reel®  : 490-8278-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,863 - Immediate
  • Unit Price: Digi-Reel®

GRM188C80E106ME47D

Datasheet
Digi-Key Part Number 490-8278-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C80E106ME47D
Copy  
Description CAP CER 10UF 2.5V X6S 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10µF ±20% 2.5V Ceramic Capacitor X6S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM188C80E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8278-1