JPY | USD
Favorite

GRM188C60J226MEA0D 22µF ±20% 6.3V Ceramic Capacitor X5S 0603 (1608 Metric)
Price & Procurement
7,442 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 23.60000 ¥236
100 13.36000 ¥1,336
500 9.42800 ¥4,714
1,000 8.24900 ¥8,249

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10468-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥5.74400
  • Digi-Reel®  : 490-10468-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,442 - Immediate
  • Unit Price: Digi-Reel®

GRM188C60J226MEA0D

Datasheet
Digi-Key Part Number 490-10468-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM188C60J226MEA0D
Copy  
Description CAP CER 22UF 6.3V X5S 0603
Copy  
Detailed Description

22µF ±20% 6.3V Ceramic Capacitor X5S 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5S
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10468-1