JPY | USD

GRM1885C1H7R0DA01D 7pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
98,368 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.20000 ¥102
50 5.80000 ¥290
100 4.79000 ¥479
500 3.36400 ¥1,682
1,000 2.78400 ¥2,784

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11478-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: ¥2.06175
  • Cut Tape (CT)  : 490-11478-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 98,368 - Immediate
  • Unit Price: ¥14.00000
  • Tape & Reel (TR)  : GRM1885C1H7R0DA01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM1885C1H7R0DA01D

Datasheet
Digi-Key Part Number 490-11478-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM1885C1H7R0DA01D
Copy  
Description CAP CER 7PF 50V C0G/NP0 0603
Copy  
Detailed Description

7pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 7pF
Tolerance ±0.5pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRM1885C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11478-6