JPY | USD
Favorite

GRM1885C1H560FA01J 56pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
25,159 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 14.90000 ¥149
100 7.54000 ¥754
500 5.16200 ¥2,581
1,000 4.56600 ¥4,566
2,500 4.36680 ¥10,917
5,000 3.97000 ¥19,850

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11467-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥3.13830
  • Cut Tape (CT)  : 490-11467-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,159 - Immediate
  • Unit Price: ¥22.00000
  • Tape & Reel (TR)  : 490-9726-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥3.37375
  • Cut Tape (CT)  : 490-9726-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,618 - Immediate
  • Unit Price: ¥22.00000
  • Digi-Reel®  : 490-9726-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,618 - Immediate
  • Unit Price: Digi-Reel®

GRM1885C1H560FA01J

Datasheet
Digi-Key Part Number 490-11467-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H560FA01J
Copy  
Description CAP CER 56PF 50V C0G/NP0 0603
Copy  
Detailed Description

56pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 56pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11467-6