JPY | USD
Favorite

GRM1885C1H220JA01J 22pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
7,237 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.10000 ¥101
100 4.50000 ¥450
500 3.21600 ¥1,608
1,000 2.52600 ¥2,526
2,500 2.29600 ¥5,740
5,000 2.11220 ¥10,561

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1411-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 462,574 - Immediate
  • Unit Price: ¥1.40050
  • Cut Tape (CT)  : 490-1411-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 462,574 - Immediate
  • Unit Price: ¥14.00000
  • Digi-Reel®  : 490-1411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 462,574 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-11453-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 7,237 - Immediate
  • Unit Price: ¥1.27870
  • Cut Tape (CT)  : 490-11453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,237 - Immediate
  • Unit Price: ¥14.00000

GRM1885C1H220JA01J

Datasheet
Digi-Key Part Number 490-11453-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H220JA01J
Copy  
Description CAP CER 22PF 50V C0G/NP0 0603
Copy  
Detailed Description

22pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 22pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11453-6