JPY | USD
Favorite

GRM1885C1H152GA01J 1500pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 3.29590 ¥32,959

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-11447-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥3.46925
  • Cut Tape (CT)  : 490-11447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,552 - Immediate
  • Unit Price: ¥24.00000
  • Digi-Reel®  : 490-11447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,552 - Immediate
  • Unit Price: Digi-Reel®

GRM1885C1H152GA01J

Datasheet
Digi-Key Part Number GRM1885C1H152GA01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H152GA01J
Copy  
Description CAP CER 1500PF 50V NP0 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1500pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 1500pF
Tolerance ±2%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000