JPY | USD
Favorite

GRM1885C1H122JA01J 1200pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
11,847 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 11.10000 ¥111
100 5.22000 ¥522
500 3.66000 ¥1,830
1,000 3.03200 ¥3,032
2,500 2.82120 ¥7,053
5,000 2.58120 ¥12,906

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1453-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 72,000 - Immediate
  • Unit Price: ¥2.03925
  • Cut Tape (CT)  : 490-1453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,808 - Immediate
  • Unit Price: ¥15.00000
  • Digi-Reel®  : 490-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72,808 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-12713-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥1.89700
  • Cut Tape (CT)  : 490-12713-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,847 - Immediate
  • Unit Price: ¥15.00000

GRM1885C1H122JA01J

Datasheet
Digi-Key Part Number 490-12713-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H122JA01J
Copy  
Description CAP CER 1200PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1200pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1200pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12713-6