JPY | USD
Favorite

GRM1885C1H111JA01D 110pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
35,922 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 13.70000 ¥137
100 6.44000 ¥644
500 4.51800 ¥2,259
1,000 3.74000 ¥3,740

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-1428-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: ¥2.51775
  • Cut Tape (CT)  : 490-1428-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,922 - Immediate
  • Unit Price: ¥19.00000

GRM1885C1H111JA01D

Datasheet
Digi-Key Part Number 490-1428-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM1885C1H111JA01D
Copy  
Description CAP CER 110PF 50V C0G/NP0 0603
Copy  
Detailed Description

110pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 110pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-1428-6