JPY | USD

GRM185R61A475ME11D 4.7µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
2,534 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 35.80000 ¥358
50 25.08000 ¥1,254
100 21.49000 ¥2,149
500 16.11200 ¥8,056
1,000 13.60600 ¥13,606

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16348-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥12.17375
  • Cut Tape (CT)  : 490-16348-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,534 - Immediate
  • Unit Price: ¥52.00000

GRM185R61A475ME11D

Datasheet
Digi-Key Part Number 490-16348-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM185R61A475ME11D
Copy  
Description CAP CER 4.7UF 10V X5R 0603
Copy  
Detailed Description

4.7µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
Base Part Number GRM185R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16348-6