JPY | USD

GRM185R61A475KE11D 4.7µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
23,312 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 48.00000 ¥48.00
10 33.40000 ¥334.00
50 23.38000 ¥1,169.00
100 20.03000 ¥2,003.00
500 15.02800 ¥7,514.00
1,000 12.69100 ¥12,691.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11988-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥9.87400
  • Cut Tape (CT)  : 490-11988-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,312 - Immediate
  • Unit Price: ¥48.00000

GRM185R61A475KE11D

Datasheet
Digi-Key Part Number 490-11988-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM185R61A475KE11D
Copy  
Description CAP CER 4.7UF 10V X5R 0603
Copy  
Detailed Description

4.7µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM185R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11988-6