JPY | USD

Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3893-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : 490-8272-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM185R61A105KE36J

Datasheet
Digi-Key Part Number 490-8272-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM185R61A105KE36J
Copy  
Description CAP CER 1UF 10V X5R 0603
Copy  
Detailed Description

1µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
Base Part Number GRM185R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8272-6