Non-Stock
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-3893-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call
  • Tape & Reel (TR)  : 490-8272-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM185R61A105KE36J

Datasheet
Digi-Key Part Number 490-8272-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM185R61A105KE36J
Copy  
Description CAP CER 1UF 10V X5R 0603
Copy  
Detailed Description

1µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
Base Part Number GRM185R61A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8272-1