JPY | USD
Favorite

GRM185R60J105KE26D 1µF ±10% 6.3V Ceramic Capacitor 0603 (1608 Metric)
Price & Procurement
4,895 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.00000 ¥180
50 10.82000 ¥541
100 9.13000 ¥913
500 6.24800 ¥3,124
1,000 5.52800 ¥5,528

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7765-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥4.36925
  • Cut Tape (CT)  : 490-7765-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,895 - Immediate
  • Unit Price: ¥27.00000

GRM185R60J105KE26D

Datasheet
Digi-Key Part Number 490-7765-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM185R60J105KE26D
Copy  
Description CAP CER 1UF 6.3V X5R 0603
Copy  
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
Base Part Number GRM185R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7765-6