JPY | USD
Favorite

GRM155R71H392JA01D 3900pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
106,615 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 2.70000 ¥27
50 1.46000 ¥73
100 1.20000 ¥120
500 0.85600 ¥428
1,000 0.67400 ¥674
2,500 0.61200 ¥1,530
5,000 0.56340 ¥2,817

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10781-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥0.42500
  • Cut Tape (CT)  : 490-10781-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,615 - Immediate
  • Unit Price: ¥12.00000

GRM155R71H392JA01D

Datasheet
Digi-Key Part Number 490-10781-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71H392JA01D
Copy  
Description CAP CER 3900PF 50V X7R 0402
Copy  
Detailed Description

3900pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 3900pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10781-6