JPY | USD
Favorite

GRM155R71E682JA01D 6800pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
88,540 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 2.90000 ¥29
100 1.30000 ¥130
500 0.92600 ¥463
1,000 0.72800 ¥728
2,500 0.66200 ¥1,655
5,000 0.60920 ¥3,046

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12534-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Immediate
  • Unit Price: ¥0.43960
  • Cut Tape (CT)  : 490-12534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,540 - Immediate
  • Unit Price: ¥12.00000

GRM155R71E682JA01D

Datasheet
Digi-Key Part Number 490-12534-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E682JA01D
Copy  
Description CAP CER 6800PF 25V X7R 0402
Copy  
Detailed Description

6800pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 6800pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12534-6