JPY | USD
Favorite

GRM155R71E473KA88D 0.047µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
355,475 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.10000 ¥81
100 3.59000 ¥359
500 2.56000 ¥1,280
1,000 2.01100 ¥2,011
2,500 1.82840 ¥4,571
5,000 1.68240 ¥8,412

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3254-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 350,000 - Immediate
  • Unit Price: ¥0.99570
  • Cut Tape (CT)  : 490-3254-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 355,475 - Immediate
  • Unit Price: ¥12.00000

GRM155R71E473KA88D

Datasheet
Digi-Key Part Number 490-3254-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71E473KA88D
Copy  
Description CAP CER 0.047UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.047µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3254-6