JPY | USD
Favorite

GRM155R71C154KA12D 0.15µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
31,094 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 15.00000 ¥15
10 10.80000 ¥108
100 5.08000 ¥508
500 3.56000 ¥1,780
1,000 2.94800 ¥2,948
2,500 2.74440 ¥6,861
5,000 2.51060 ¥12,553

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5955-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥1.84620
  • Cut Tape (CT)  : 490-5955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,094 - Immediate
  • Unit Price: ¥15.00000
  • Tape & Reel (TR)  : GRM155R71C154KA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155R71C154KA12D

Datasheet
Digi-Key Part Number 490-5955-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C154KA12D
Copy  
Description CAP CER 0.15UF 16V X7R 0402
Copy  
Detailed Description

0.15µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5955-6