JPY | USD
Favorite

GRM155R71C123KA01D 0.012µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
9,295 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.40000 ¥64
100 2.84000 ¥284
500 2.02800 ¥1,014
1,000 1.59300 ¥1,593
2,500 1.44760 ¥3,619
5,000 1.33160 ¥6,658

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3255-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 9,295 - Immediate
  • Unit Price: ¥0.96110
  • Cut Tape (CT)  : 490-3255-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,295 - Immediate
  • Unit Price: ¥11.00000

GRM155R71C123KA01D

Datasheet
Digi-Key Part Number 490-3255-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C123KA01D
Copy  
Description CAP CER 0.012UF 16V X7R 0402
Copy  
Detailed Description

0.012µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.012µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-3255-6