JPY | USD
Favorite

GRM155R71C123JA01D 0.012µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
9,668 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 5.30000 ¥53
100 2.35000 ¥235
500 1.68000 ¥840
1,000 1.31900 ¥1,319
2,500 1.19920 ¥2,998
5,000 1.10300 ¥5,515

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16765-2-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 20,000 - Immediate
  • Unit Price: ¥0.87570

GRM155R71C123JA01D

Datasheet
Digi-Key Part Number 490-16765-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R71C123JA01D
Copy  
Description CAP CER 0.012UF 16V X7R 0402
Copy  
Detailed Description

0.012µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Capacitance 0.012µF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16765-1