JPY | USD
Favorite

GRM155R70G105KA12D 1µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
147,780 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 10.20000 ¥102
100 4.77000 ¥477
500 3.34400 ¥1,672
1,000 2.76800 ¥2,768
2,500 2.57640 ¥6,441
5,000 2.35680 ¥11,784

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-7195-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 120,000 - Immediate
  • Unit Price: ¥1.81970
  • Cut Tape (CT)  : 490-7195-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 147,780 - Immediate
  • Unit Price: ¥14.00000

GRM155R70G105KA12D

Datasheet
Digi-Key Part Number 490-7195-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R70G105KA12D
Copy  
Description CAP CER 1UF 4V X7R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 4V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7195-6