JPY | USD
Favorite

GRM155R61E225ME11D 2.2µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
99,966 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.20000 ¥202
100 11.41000 ¥1,141
500 8.05600 ¥4,028
1,000 7.05000 ¥7,050
2,500 6.71480 ¥16,787
5,000 6.21100 ¥31,055

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12704-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥5.04250
  • Cut Tape (CT)  : 490-12704-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,966 - Immediate
  • Unit Price: ¥29.00000
  • Tape & Reel (TR)  : GRM155R61E225ME11J-ND
  • Minimum Quantity: 40,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥4.51170

GRM155R61E225ME11D

Datasheet
Digi-Key Part Number 490-12704-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61E225ME11D
Copy  
Description CAP CER 2.2UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2.2µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12704-6