JPY | USD
Favorite

GRM155R61E225KE11D 2.2µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
133,610 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 29.00000 ¥29
10 20.40000 ¥204
100 11.50000 ¥1,150
500 8.12000 ¥4,060
1,000 7.10500 ¥7,105
2,500 6.76720 ¥16,918
5,000 6.25920 ¥31,296

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-12703-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: ¥5.08180
  • Digi-Reel®  : 490-12703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 133,610 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GRM155R61E225KE11J-ND
  • Minimum Quantity: 40,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥4.54685

GRM155R61E225KE11D

Datasheet
Digi-Key Part Number 490-12703-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61E225KE11D
Copy  
Description CAP CER 2.2UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12703-1