JPY | USD
Favorite

GRM155R61E105KA12D 1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 13.00000 ¥13
10 8.80000 ¥88
100 4.15000 ¥415
500 2.91400 ¥1,457
1,000 2.41200 ¥2,412
2,500 2.24480 ¥5,612
5,000 2.05380 ¥10,269

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10017-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥1.58580
  • Cut Tape (CT)  : 490-10017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥13.00000
  • Tape & Reel (TR)  : GRM155R61E105KA12J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.28374

GRM155R61E105KA12D

Datasheet
Digi-Key Part Number 490-10017-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R61E105KA12D
Copy  
Description CAP CER 1UF 25V X5R 0402
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10017-6