JPY | USD

GRM155R61C223KA01D 0.022µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
42,148 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 4.70000 ¥47
50 2.60000 ¥130
100 2.13000 ¥213
500 1.52400 ¥762
1,000 1.19800 ¥1,198
2,500 1.08920 ¥2,723
5,000 1.00200 ¥5,010

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6312-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥0.91490
  • Cut Tape (CT)  : 490-6312-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,148 - Immediate
  • Unit Price: ¥12.00000

GRM155R61C223KA01D

Datasheet
Digi-Key Part Number 490-6312-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R61C223KA01D
Copy  
Description CAP CER 0.022UF 16V X5R 0402
Copy  
Detailed Description

0.022µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R61C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6312-6