JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 18.00000 ¥18
10 12.40000 ¥124
50 7.06000 ¥353
100 5.85000 ¥585
500 4.10200 ¥2,051
1,000 3.39600 ¥3,396
2,500 3.16040 ¥7,901
5,000 2.89120 ¥14,456

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5915-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥2.33870
  • Cut Tape (CT)  : 490-5915-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥18.00000

GRM155R60J475ME47D

Datasheet
Digi-Key Part Number 490-5915-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R60J475ME47D
Copy  
Description CAP CER 4.7UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5915-6