JPY | USD
Favorite

Price & Procurement
358,547 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 64.70000 ¥647
100 44.34000 ¥4,434
500 35.10400 ¥17,552
1,000 29.56100 ¥29,561
2,500 27.71440 ¥69,286
5,000 25.86680 ¥129,334

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13239-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 350,000 - Immediate
  • Unit Price: ¥20.44800
  • Digi-Reel®  : 490-13239-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 358,547 - Immediate
  • Unit Price: Digi-Reel®

GRM155R60J106ME47D

Datasheet
Digi-Key Part Number 490-13239-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60J106ME47D
Copy  
Description CAP CER 10UF 6.3V X5R 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.024" (0.60mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13239-1