JPY | USD
Favorite

Price & Procurement
525,378 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 23.90000 ¥239
100 12.11000 ¥1,211
500 8.28200 ¥4,141
1,000 7.32700 ¥7,327
2,500 7.00840 ¥17,521
5,000 6.37100 ¥31,855

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4518-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 520,000 - Immediate
  • Unit Price: ¥4.78360
  • Cut Tape (CT)  : 490-4518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 525,378 - Immediate
  • Unit Price: ¥35.00000
  • Tape & Reel (TR)  : 490-8248-2-ND
  • Minimum Quantity: 50,000
  • Quantity Available: 0
  • Unit Price: ¥4.02826
  • Cut Tape (CT)  : 490-8248-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,897 - Immediate
  • Unit Price: ¥35.00000
  • Digi-Reel®  : 490-8248-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,897 - Immediate
  • Unit Price: Digi-Reel®

GRM155R60G225ME15D

Datasheet
Digi-Key Part Number 490-4518-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155R60G225ME15D
Copy  
Description CAP CER 2.2UF 4V X5R 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4518-6