JPY | USD
Favorite

GRM155R60E106ME16D 10µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
441 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 24.00000 ¥24
10 16.70000 ¥167
50 10.04000 ¥502
100 8.48000 ¥848
500 5.79800 ¥2,899
1,000 5.12800 ¥5,128
2,500 4.90560 ¥12,264
5,000 4.45960 ¥22,298

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10692-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥3.68400
  • Digi-Reel®  : 490-10692-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 441 - Immediate
  • Unit Price: Digi-Reel®

GRM155R60E106ME16D

Datasheet
Digi-Key Part Number 490-10692-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRM155R60E106ME16D
Copy  
Description CAP CER 10UF 2.5V X5R 0402
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

10µF ±20% 2.5V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 2.5V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GRM155R60E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10692-1