JPY | USD
Favorite

GRM155C80J224KE01D 0.22µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Price & Procurement
19,360 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 14.00000 ¥14
10 9.80000 ¥98
100 4.64000 ¥464
500 3.25400 ¥1,627
1,000 2.69300 ¥2,693
2,500 2.50640 ¥6,266
5,000 2.29300 ¥11,465

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6282-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥1.77060
  • Cut Tape (CT)  : 490-6282-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,360 - Immediate
  • Unit Price: ¥14.00000
  • Tape & Reel (TR)  : GRM155C80J224KE01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GRM155C80J224KE01D

Datasheet
Digi-Key Part Number 490-6282-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRM155C80J224KE01D
Copy  
Description CAP CER 0.22UF 6.3V X6S 0402
Copy  
Detailed Description

0.22µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6282-6